Side (Diagonal) Cutter Tapered Bevel 8.25" (209.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2000-28-INS

DigiKey Part Number
D2000-28-INS-ND
Manufacturer
Manufacturer Product Number
D2000-28-INS
Description
CUTTER SIDE TAPERED BEVEL 8.25"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Bevel 8.25" (209.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
Bevel
Length - Overall
8.25" (209.6mm)
Features
High Leverage, Impact Resistant, Insulated to 1000V, Soft Grips
Capacity
-
Weight
0.7 lb (317.51 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
163,16000 €63,16 €
Manufacturers Standard Package
Unit Price without VAT:63,16000 €
Unit Price with VAT:78,31840 €