
W55RP20-EVB-PICO | |
|---|---|
DigiKey Part Number | 1278-W55RP20-EVB-PICO-ND |
Manufacturer | |
Manufacturer Product Number | W55RP20-EVB-PICO |
Description | EVAL BOARD FOR W55RP20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | W55RP20 Raspberry Pi Pico - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | W55RP20 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,78000 € | 8,78 € |
| Unit Price without VAT: | 8,78000 € |
|---|---|
| Unit Price with VAT: | 10,88720 € |











