
6303 | |
|---|---|
DigiKey Part Number | 1742-6303-ND |
Manufacturer | |
Manufacturer Product Number | 6303 |
Description | T6H TORX PRECISION SCREWDRIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T6H Torx® Screwdriver 6.50" (165.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T6H | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.50" (165.1mm) | |
Features | Chrome Finish, Color Coded, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 € | 9,66 € |
| 5 | 8,95400 € | 44,77 € |
| 10 | 8,66500 € | 86,65 € |
| 25 | 8,29840 € | 207,46 € |
| Unit Price without VAT: | 9,66000 € |
|---|---|
| Unit Price with VAT: | 11,97840 € |

