6124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6124
612-4
612-4

612-4

DigiKey Part Number
1742-1024-ND
Manufacturer
Manufacturer Product Number
612-4
Description
SCREWDRIVER SLOTTED 1/8" 7.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/8" Slotted Screwdriver 7.75" (196.9mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
1/8"
Length - Blade
4.00" (101.6mm)
Length - Overall
7.75" (196.9mm)
Features
Cabinet Tip, Soft Grip
Weight
0.15 lb (68.04 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,05000 €11,05 €
510,23600 €51,18 €
109,90800 €99,08 €
259,48840 €237,21 €
Manufacturers Standard Package
Unit Price without VAT:11,05000 €
Unit Price with VAT:13,70200 €