
19546 | |
|---|---|
DigiKey Part Number | 1742-1472-ND |
Manufacturer | |
Manufacturer Product Number | 19546 |
Description | SCREWDRIVER TORX T30 8.31" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T30 Torx® Screwdriver 8.31" (211.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T30 | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.31" (211.1mm) | |
Features | Black Tip, Chrome Finish, Color Coded, Soft Grip | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,67000 € | 9,67 € |
| 5 | 8,96800 € | 44,84 € |
| 10 | 8,67900 € | 86,79 € |
| 25 | 8,59720 € | 214,93 € |
| Unit Price without VAT: | 9,67000 € |
|---|---|
| Unit Price with VAT: | 11,99080 € |

