2463 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Kitronik Ltd.
In Stock: 2.098
Unit Price: 3,07000 €
Datasheet
19.7" (500.00mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 12 Leads, Multiple Colors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.7" (500.00mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 12 Leads, Multiple Colors
How to Breadboard - Another Teaching Moment

2463

DigiKey Part Number
1927-1021-ND
Manufacturer
Manufacturer Product Number
2463
Description
TEST LEAD GATOR TO GATOR 19.7"
Customer Reference
Detailed Description
19.7" (500.00mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 12 Leads, Multiple Colors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kitronik Ltd.
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
Alligator to Alligator
1st Connector
Alligator Clip, Insulated
2nd Connector
Alligator Clip, Insulated
Cable Length
19.7" (500.00mm)
Contents
12 Leads, Multiple Colors
Material - Insulation
Plastic
Wire Gauge
22 AWG
Voltage - Rated
-
Current Rating (Amps)
500 mA
Temperature Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes