Memory Module DDR4 SDRAM 32GB 288-DIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSM32ED8/32HD

DigiKey Part Number
5297-KSM32ED8/32HD-ND
Manufacturer
Manufacturer Product Number
KSM32ED8/32HD
Description
MODULE DDR4 SDRAM 32GB 288DIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 32GB 288-DIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Type
DDR4 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-DIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.