


IKKP200C/16GB | |
|---|---|
DigiKey Part Number | 6318-IKKP200C/16GB-ND |
Manufacturer | Kingston Technology |
Manufacturer Product Number | IKKP200C/16GB |
Description | USB FLASH DRV 16GB FLASH USB 3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 16GB FLASH USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH | |
Type | ||
Speed - Read | 145MB/s | |
Speed - Write | 115MB/s | |
Operating Temperature | 0°C ~ 50°C | |
Size / Dimension | 74.00mm L x 18.00mm W x 8.00mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,53000 € | 156,53 € |
| 12 | 143,19750 € | 1.718,37 € |
| 28 | 138,78464 € | 3.885,97 € |
| 52 | 135,62538 € | 7.052,52 € |
| Unit Price without VAT: | 156,53000 € |
|---|---|
| Unit Price with VAT: | 194,09720 € |




