
TBC20-12EGWA | |
|---|---|
DigiKey Part Number | TBC20-12EGWA-ND |
Manufacturer | |
Manufacturer Product Number | TBC20-12EGWA |
Description | LED MATRIX 5X7 2" HE RED/GRN |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Green, Red 2.2V Green, 2V Red 1.50" L x 2.09" W x 0.33" H (38.10mm x 53.10mm x 8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | TBC20-12EGWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 15mcd Green, 10mcd Red | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 1.50" L x 2.09" W x 0.33" H (38.10mm x 53.10mm x 8.50mm) | |
Color | Green, Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Interface | - | |
Base Product Number |

