
SC03-12HDB | |
|---|---|
DigiKey Part Number | 754-2284-ND |
Manufacturer | |
Manufacturer Product Number | SC03-12HDB |
Description | DISPLAY 7-SEG 0.3" SGL RED 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.5V 20mA 0.750" H x 0.400" W x 0.240" D (19.06mm x 10.16mm x 6.10mm) 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.750" H x 0.400" W x 0.240" D (19.06mm x 10.16mm x 6.10mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Current - Test | 20mA | |
Millicandela Rating | - | |
Wavelength - Peak | 700nm | |
Power Dissipation (Max) | 120mW | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |

