L53IT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Kingbright
In Stock: 15.774
Unit Price: 0,26000 €
Datasheet

Similar


Broadcom Limited
In Stock: 21.730
Unit Price: 0,34000 €
Datasheet

Similar


LITEON
In Stock: 4.900
Unit Price: 0,18000 €

Similar


LITEON
In Stock: 0
Unit Price: 0,07461 €
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 0,07716 €
Image for L53IT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L53IT

DigiKey Part Number
L53IT-ND
Manufacturer
Manufacturer Product Number
L53IT
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
627nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
9.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.