
APA3010SGC-GX | |
|---|---|
DigiKey Part Number | 754-1586-2-ND - Tape & Reel (TR) 754-1586-1-ND - Cut Tape (CT) 754-1586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA3010SGC-GX |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA3010SGC-GX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,11450 € | 11,45 € |
| 500 | 0,09246 € | 46,23 € |
| 1.000 | 0,08516 € | 85,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07893 € | 157,86 € |
| 4.000 | 0,07362 € | 294,48 € |
| 6.000 | 0,07089 € | 425,34 € |
| 10.000 | 0,06781 € | 678,10 € |
| 14.000 | 0,06597 € | 923,58 € |
| 20.000 | 0,06418 € | 1.283,60 € |
| 50.000 | 0,06022 € | 3.011,00 € |
| 100.000 | 0,05775 € | 5.775,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |








