
AA3021SURSK | |
|---|---|
DigiKey Part Number | 754-1526-2-ND - Tape & Reel (TR) 754-1526-1-ND - Cut Tape (CT) 754-1526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3021SURSK |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA3021SURSK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,17580 € | 17,58 € |
| 500 | 0,14374 € | 71,87 € |
| 1.000 | 0,13318 € | 133,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11705 € | 234,10 € |
| 4.000 | 0,10976 € | 439,04 € |
| 6.000 | 0,10602 € | 636,12 € |
| 10.000 | 0,10180 € | 1.018,00 € |
| 14.000 | 0,09928 € | 1.389,92 € |
| 20.000 | 0,09683 € | 1.936,60 € |
| 50.000 | 0,09140 € | 4.570,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |

