Video Converter IC GPIO, I2C, SPI HDMI 2a 64-LFBGA (7x7) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCDP2900A2T

DigiKey Part Number
MCDP2900A2TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCDP2900A2T
Description
IC VIDEO CONVERTER 64LFBGA
Customer Reference
Detailed Description
Video Converter IC GPIO, I2C, SPI HDMI 2a 64-LFBGA (7x7) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Converter
Applications
Video Display
Standards
HDMI 2a
Control Interface
GPIO, I2C, SPI
Voltage - Supply
1.2V ~ 3.3V
Mounting Type
Surface Mount
Package / Case
64-LFBGA
Supplier Device Package
64-LFBGA (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types