Parametric Equivalent

KTD3117EAA-20-1-TR | |
|---|---|
DigiKey Part Number | 2763-KTD3117EAA-20-1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTD3117EAA-20-1-TR |
Description | 3-CHANNEL LED DRIVER WITH BOOST |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA 9-WLCSP (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 20mA | |
Frequency | 800kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.2x1.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,28288 € | 1.697,28 € |
| 15.000 | 0,27240 € | 4.086,00 € |
| 30.000 | 0,26193 € | 7.857,90 € |
| Unit Price without VAT: | 0,28288 € |
|---|---|
| Unit Price with VAT: | 0,35077 € |


