KTD2690ERAA-MMEV01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD2690ERAA-MMEV01

DigiKey Part Number
2763-KTD2690ERAA-MMEV01-ND
Manufacturer
Manufacturer Product Number
KTD2690ERAA-MMEV01
Description
EVAL BOARD FOR KTD2690
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
KTD2690 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
376mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
-
Voltage - Input
2.7V ~ 5.5V
Contents
Board(s), Cable(s)
Utilized IC / Part
KTD2690
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,57000 €34,57 €
Manufacturers Standard Package
Unit Price without VAT:34,57000 €
Unit Price with VAT:42,86680 €