LED Driver IC 24 Output Linear Yes Dimming 24mA 20-UQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD2064AEUAC-TR

DigiKey Part Number
2763-KTD2064AEUAC-TR-ND - Tape & Reel (TR)
2763-KTD2064AEUAC-TRCT-ND - Cut Tape (CT)
2763-KTD2064AEUAC-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTD2064AEUAC-TR
Description
IC LED DRIVER LINEAR 24MA 20UQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 24 Output Linear Yes Dimming 24mA 20-UQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
24
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
24mA
Frequency
-
Dimming
Yes
Applications
Lighting
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-UQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.961
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,22100 €12,21 €
251,04080 €26,02 €
1000,83820 €83,82 €
2500,73932 €184,83 €
5000,67888 €339,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,55595 €833,93 €
3.0000,51490 €1.544,70 €
4.5000,49915 €2.246,17 €
Manufacturers Standard Package
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,35600 €