
KTD2041EUAC-TR | |
|---|---|
DigiKey Part Number | 2763-KTD2041EUAC-TR-ND - Tape & Reel (TR) 2763-KTD2041EUAC-TRCT-ND - Cut Tape (CT) 2763-KTD2041EUAC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2041EUAC-TR |
Description | IC LED DVR REGULATOR 32MA 20UQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output DC DC Regulator Step-Down (Buck) I2C Dimming 32mA 20-UQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 32mA | |
Frequency | 1MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-UQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,16400 € | 11,64 € |
| 25 | 0,99120 € | 24,78 € |
| 100 | 0,79610 € | 79,61 € |
| 250 | 0,70108 € | 175,27 € |
| 500 | 0,64298 € | 321,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,52163 € | 782,45 € |
| 3.000 | 0,48254 € | 1.447,62 € |
| 4.500 | 0,46270 € | 2.082,15 € |
| 7.500 | 0,46257 € | 3.469,27 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,25680 € |

