
3066 | |
|---|---|
DigiKey Part Number | 36-3066-ND |
Manufacturer | |
Manufacturer Product Number | 3066 |
Description | WASHER SHOULDER #8 FIBRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer 0.093" (2.36mm) Thick Fibre |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.170" (4.32mm) | |
Diameter - Outside | 0.417" (10.59mm) | |
Diameter - Shoulder | 0.210" (5.30mm) | |
Thickness - Overall | 0.093" (2.36mm) | |
Length - Below Head | 0.031" (0.79mm) 1/32" | |
Material | Fibre |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,12200 € | 3,05 € |
| 100 | 0,10310 € | 10,31 € |
| 500 | 0,08528 € | 42,64 € |
| 1.000 | 0,07875 € | 78,75 € |
| 2.500 | 0,07103 € | 177,57 € |
| 5.000 | 0,06582 € | 329,10 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

