1658
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658

DigiKey Part Number
36-1658-ND
Manufacturer
Manufacturer Product Number
1658
Description
CONN PIN RCPT .022-.034 SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.090" (2.29mm)
Accepts Pin Diameter
0.022" ~ 0.034" (0.56mm ~ 0.86mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.065" (1.65mm)
Flange Diameter
0.080" (2.03mm)
Tail Diameter
-
Socket Depth
0.090" (2.29mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.900
Factory Stock: 14.400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,70900 €7,09 €
250,63560 €15,89 €
1000,53980 €53,98 €
5000,44978 €224,89 €
1.0000,41679 €416,79 €
2.5000,40293 €1.007,33 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,16560 €