Pin Receptacle Connector 0.040" ~ 0.050" (1.02mm ~ 1.27mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1418

DigiKey Part Number
36-1418-ND
Manufacturer
Manufacturer Product Number
1418
Description
CONN PIN RCPT .040-.050 SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.040" ~ 0.050" (1.02mm ~ 1.27mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.290" (7.37mm)
Accepts Pin Diameter
0.040" ~ 0.050" (1.02mm ~ 1.27mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.104" (2.64mm)
Flange Diameter
0.118" (3.00mm)
Tail Diameter
-
Socket Depth
0.260" (6.60mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.353
Factory Stock: 2.400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,27900 €12,79 €
251,25680 €31,42 €
1.0000,80165 €801,65 €
2.5000,73238 €1.830,95 €
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,09560 €