Similar

24-7000-0052 | |
|---|---|
DigiKey Part Number | 24-7000-0052-ND |
Manufacturer | |
Manufacturer Product Number | 24-7000-0052 |
Description | SOLDER FLUX-CORED/44 .050 1LB SP |
Customer Reference | |
Detailed Description | Lead Free Rosin Activated (RA) Wire Solder Sn99 (99) 16 AWG, 18 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Solder | |
Composition | Sn99 (99) | |
Diameter | 0.050" (1.27mm) | |
Melting Point | - | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 16 AWG, 18 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - |


