Leaded Wire Solder Pb60Sn40 (60/40) 8 AWG, 10 SWG Spool, 5 lbs (2.27kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-4060-0125

DigiKey Part Number
16-4060-0125-ND
Manufacturer
Manufacturer Product Number
16-4060-0125
Description
SOLDER SOLID WIRE .125" 5LB SPL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Leaded Wire Solder Pb60Sn40 (60/40) 8 AWG, 10 SWG Spool, 5 lbs (2.27kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Pb60Sn40 (60/40)
Diameter
0.125" (3.18mm)
Melting Point
361 ~ 460°F (183 ~ 238°C)
Flux Type
-
Wire Gauge
8 AWG, 10 SWG
Process
Leaded
Form
Spool, 5 lbs (2.27kg)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20175,11900 €3.502,38 €
Unit Price without VAT:175,11900 €
Unit Price with VAT:217,14756 €