Similar

Z1806C560BPWST | |
|---|---|
DigiKey Part Number | 399-Z1806C560BPWSTTR-ND - Tape & Reel (TR) 399-Z1806C560BPWSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z1806C560BPWST |
Description | FERRITE BEAD 56 OHM 1806 1LN |
Customer Reference | |
Detailed Description | 56 Ohms 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z1806C560BPWST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 56 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Base Product Number |


