Z0603C221BPWZT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 0
Unit Price: 0,15000 €
Datasheet
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0603C221BPWZT

DigiKey Part Number
399-Z0603C221BPWZTTR-ND - Tape & Reel (TR)
399-Z0603C221BPWZTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z0603C221BPWZT
Description
FERRITE BEAD 220 OHM 0603 1LN
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
Z0603C221BPWZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
70mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes