Parametric Equivalent

T541O477M016AH6520 | |
|---|---|
DigiKey Part Number | 399-T541O477M016AH6520TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T541O477M016AH6520 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7361 Metric) 20mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T541O477M016AH6520 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | O | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,60436 € | 3.151,09 € |
| Unit Price without VAT: | 12,60436 € |
|---|---|
| Unit Price with VAT: | 15,62941 € |


