22 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T529P226M006AAE150

DigiKey Part Number
399-18675-2-ND - Tape & Reel (TR)
399-18675-1-ND - Cut Tape (CT)
399-18675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T529P226M006AAE150
Description
CAP TANT POLY 22UF 6.3V 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T529P226M006AAE150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
P
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,84100 €8,41 €
500,66800 €33,40 €
1000,61450 €61,45 €
5000,52410 €262,05 €
1.0000,49615 €496,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46162 €1.384,86 €
9.0000,43623 €3.926,07 €
15.0000,42684 €6.402,60 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,58720 €