

T520V226M020AHE040 | |
---|---|
DigiKey Part Number | 399-10348-2-ND - Tape & Reel (TR) 399-10348-1-ND - Cut Tape (CT) 399-10348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V226M020AHE040 |
Description | CAP TANT POLY 22UF 20V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V226M020AHE040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,84000 € | 2,84 € |
10 | 1,98900 € | 19,89 € |
50 | 1,65200 € | 82,60 € |
100 | 1,54770 € | 154,77 € |
500 | 1,37146 € | 685,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,31685 € | 1.316,85 € |
2.000 | 1,27191 € | 2.543,82 € |
3.000 | 1,24938 € | 3.748,14 € |
5.000 | 1,22440 € | 6.122,00 € |
7.000 | 1,20979 € | 8.468,53 € |
Unit Price without VAT: | 2,84000 € |
---|---|
Unit Price with VAT: | 3,52160 € |