T520D157M006ATE0552478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,79212 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.671
Unit Price: 1,41000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,52927 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,59882 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,59202 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,59202 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,62681 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,59202 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,59202 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,72360 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,77523 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,79212 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,85450 €

Parametric Equivalent


KEMET
In Stock: 17.170
Unit Price: 1,64000 €
Datasheet
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D157M006ATE0552478

DigiKey Part Number
399-T520D157M006ATE0552478TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520D157M006ATE0552478
Description
150.UF 6.0V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 55mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,65982 €329,91 €
Manufacturers Standard Package
Unit Price without VAT:0,65982 €
Unit Price with VAT:0,81818 €