Upgrade

T510E107M025AHE050 | |
|---|---|
DigiKey Part Number | T510E107M025AHE050-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T510E107M025AHE050 |
Description | CAP TANT 100UF 20% 25V 2924 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2924 (7360 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510E107M025AHE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,58330 € | 2.291,65 € |
| Unit Price without VAT: | 4,58330 € |
|---|---|
| Unit Price with VAT: | 5,68329 € |


