
T496C156M016ATE600 | |
|---|---|
DigiKey Part Number | 399-T496C156M016ATE600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T496C156M016ATE600 |
Description | CAP TANT SMD FUSED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T496C156M016ATE600 Models |
Category | ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89016 € | 445,08 € |
| Unit Price without VAT: | 0,89016 € |
|---|---|
| Unit Price with VAT: | 1,10380 € |

