
T495C106K016ATA450 | |
|---|---|
DigiKey Part Number | 399-T495C106K016ATA450TR-ND - Tape & Reel (TR) 399-T495C106K016ATA450CT-ND - Cut Tape (CT) 399-T495C106K016ATA450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C106K016ATA450 |
Description | CAP TANT 10UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 450mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C106K016ATA450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 450mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66300 € | 6,63 € |
| 50 | 0,52040 € | 26,02 € |
| 100 | 0,47630 € | 47,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40196 € | 200,98 € |
| 1.000 | 0,37897 € | 378,97 € |
| 1.500 | 0,36745 € | 551,17 € |
| 2.500 | 0,35469 € | 886,73 € |
| 3.500 | 0,34722 € | 1.215,27 € |
| 5.000 | 0,34005 € | 1.700,25 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,26480 € |

