Direct
Direct

T495X106M050ATE250 | |
|---|---|
DigiKey Part Number | 399-T495X106M050ATE250TR-ND - Tape & Reel (TR) 399-T495X106M050ATE250CT-ND - Cut Tape (CT) 399-T495X106M050ATE250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X106M050ATE250 |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X106M050ATE250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 3,86800 € | 38,68 € |
| 50 | 3,30400 € | 165,20 € |
| 100 | 3,12920 € | 312,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,83344 € | 1.416,72 € |
| 1.000 | 2,74182 € | 2.741,82 € |
| 1.500 | 2,69590 € | 4.043,85 € |
| 2.500 | 2,64500 € | 6.612,50 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,54720 € |



