6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 275mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D685K050ATE275

DigiKey Part Number
399-T495D685K050ATE275TR-ND - Tape & Reel (TR)
399-T495D685K050ATE275CT-ND - Cut Tape (CT)
399-T495D685K050ATE275DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D685K050ATE275
Description
CAP TANT SMD AUTO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 275mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495D685K050ATE275 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
275mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,56000 €2,56 €
101,77800 €17,78 €
501,46880 €73,44 €
1001,37330 €137,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,26004 €630,02 €
1.0001,20795 €1.207,95 €
1.5001,18185 €1.772,78 €
2.5001,15292 €2.882,30 €
3.5001,13600 €3.976,00 €
5.0001,11973 €5.598,65 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,17440 €