
T495D685K050ATE190 | |
|---|---|
DigiKey Part Number | 399-11389-2-ND - Tape & Reel (TR) 399-11389-1-ND - Cut Tape (CT) 399-11389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D685K050ATE190 |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 190mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D685K050ATE190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 190mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,01800 € | 20,18 € |
| 50 | 1,67360 € | 83,68 € |
| 100 | 1,56720 € | 156,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,38724 € | 693,62 € |
| 1.000 | 1,33150 € | 1.331,50 € |
| 1.500 | 1,30359 € | 1.955,38 € |
| 2.500 | 1,27264 € | 3.181,60 € |
| 3.500 | 1,25453 € | 4.390,85 € |
| 5.000 | 1,23712 € | 6.185,60 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,57120 € |

