
T495D336K035ATE200 | |
|---|---|
DigiKey Part Number | 399-18344-2-ND - Tape & Reel (TR) 399-18344-1-ND - Cut Tape (CT) 399-18344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D336K035ATE200 |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D336K035ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,22600 € | 22,26 € |
| 50 | 1,85540 € | 92,77 € |
| 100 | 1,74060 € | 174,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,54640 € | 773,20 € |
| 1.000 | 1,48625 € | 1.486,25 € |
| 1.500 | 1,45611 € | 2.184,16 € |
| 2.500 | 1,42272 € | 3.556,80 € |
| 3.500 | 1,40318 € | 4.911,13 € |
| 5.000 | 1,38439 € | 6.921,95 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,91840 € |

