
T495D107K016ATE060 | |
|---|---|
DigiKey Part Number | 399-18840-2-ND - Tape & Reel (TR) 399-18840-1-ND - Cut Tape (CT) 399-18840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107K016ATE060 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D107K016ATE060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,05300 € | 10,53 € |
| 50 | 0,84740 € | 42,37 € |
| 100 | 0,78410 € | 78,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67700 € | 338,50 € |
| 1.000 | 0,64385 € | 643,85 € |
| 1.500 | 0,62725 € | 940,88 € |
| 2.500 | 0,60885 € | 1.522,12 € |
| 3.500 | 0,59809 € | 2.093,32 € |
| 5.000 | 0,58775 € | 2.938,75 € |
| 6.000 | 0,58284 € | 3.497,04 € |
| 12.000 | 0,56632 € | 6.795,84 € |
| 12.500 | 0,56544 € | 7.068,00 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,94680 € |

