
| T495B107M006ATE400 | |
|---|---|
| DigiKey Part Number | 399-T495B107M006ATE400TR-ND - Tape & Reel (TR) 399-T495B107M006ATE400CT-ND - Cut Tape (CT) 399-T495B107M006ATE400DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T495B107M006ATE400 | 
| Description | CAP TANT 100UF 20% 6.3V 1411 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 400mOhm @ 100kHz | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T495B107M006ATE400 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 6.3 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 1411 (3528 Metric) | |
| Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
| Height - Seated (Max) | 0.083" (2.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | B | |
| Ratings | - | |
| Features | General Purpose | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,47000 € | 1,47 € | 
| 10 | 0,98700 € | 9,87 € | 
| 50 | 0,79220 € | 39,61 € | 
| 100 | 0,73200 € | 73,20 € | 
| 500 | 0,63034 € | 315,17 € | 
| 1.000 | 0,59889 € | 598,89 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,57300 € | 1.146,00 € | 
| 4.000 | 0,55167 € | 2.206,68 € | 
| 6.000 | 0,54098 € | 3.245,88 € | 
| 10.000 | 0,52914 € | 5.291,40 € | 
| 14.000 | 0,52221 € | 7.310,94 € | 
| Unit Price without VAT: | 1,47000 € | 
|---|---|
| Unit Price with VAT: | 1,82280 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece