
T494X477M010AT | |
|---|---|
DigiKey Part Number | 399-18088-2-ND - Tape & Reel (TR) 399-18088-1-ND - Cut Tape (CT) 399-18088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X477M010AT |
Description | CAP TANT 470UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494X477M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 10 | 3,80200 € | 38,02 € |
| 50 | 3,24500 € | 162,25 € |
| 100 | 3,07260 € | 307,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,78060 € | 1.390,30 € |
| 1.000 | 2,69017 € | 2.690,17 € |
| 1.500 | 2,64483 € | 3.967,24 € |
| 2.500 | 2,59458 € | 6.486,45 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,44800 € |

