0.33 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A334K025AT

DigiKey Part Number
399-9453-2-ND - Tape & Reel (TR)
399-9453-1-ND - Cut Tape (CT)
399-9453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A334K025AT
Description
CAP TANT 0.33UF 10% 25V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.33 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494A334K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.926
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,41100 €4,11 €
500,31520 €15,76 €
1000,28560 €28,56 €
5000,23586 €117,93 €
1.0000,22047 €220,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20781 €415,62 €
4.0000,19739 €789,56 €
6.0000,19217 €1.153,02 €
10.0000,18638 €1.863,80 €
14.0000,18300 €2.562,00 €
20.0000,17974 €3.594,80 €
24.0000,17820 €4.276,80 €
48.0000,17301 €8.304,48 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,80600 €