
T491X226K035AT4106 | |
|---|---|
DigiKey Part Number | 399-T491X226K035AT4106TR-ND - Tape & Reel (TR) 399-T491X226K035AT4106CT-ND - Cut Tape (CT) 399-T491X226K035AT4106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X226K035AT4106 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X226K035AT4106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,29000 € | 12,90 € |
| 50 | 1,04720 € | 52,36 € |
| 100 | 0,97220 € | 97,22 € |
| 500 | 0,84532 € | 422,66 € |
| 1.000 | 0,80605 € | 806,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,77371 € | 1.547,42 € |
| 4.000 | 0,74709 € | 2.988,36 € |
| 6.000 | 0,73375 € | 4.402,50 € |
| 10.000 | 0,71895 € | 7.189,50 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,35600 € |

