
T491M107K006AT | |
|---|---|
DigiKey Part Number | 399-11391-2-ND - Tape & Reel (TR) 399-11391-1-ND - Cut Tape (CT) 399-11391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491M107K006AT |
Description | CAP TANT 100UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T491M107K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,35100 € | 13,51 € |
| 50 | 1,10160 € | 55,08 € |
| 100 | 1,02440 € | 102,44 € |
| 500 | 0,89386 € | 446,93 € |
| 1.000 | 0,85455 € | 854,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,82018 € | 1.640,36 € |
| 4.000 | 0,79279 € | 3.171,16 € |
| 6.000 | 0,77907 € | 4.674,42 € |
| 10.000 | 0,76385 € | 7.638,50 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,45520 € |

