
T491D336M035AT | |
|---|---|
DigiKey Part Number | 399-T491D336M035ATTR-ND - Tape & Reel (TR) 399-T491D336M035ATCT-ND - Cut Tape (CT) 399-T491D336M035ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D336M035AT |
Description | CAP TANT 33UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D336M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,38100 € | 23,81 € |
| 50 | 1,99420 € | 99,71 € |
| 100 | 1,87440 € | 187,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,67174 € | 835,87 € |
| 1.000 | 1,60900 € | 1.609,00 € |
| 1.500 | 1,57755 € | 2.366,32 € |
| 2.500 | 1,54269 € | 3.856,72 € |
| 3.500 | 1,52230 € | 5.328,05 € |
| 5.000 | 1,50269 € | 7.513,45 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 4,16640 € |

