100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D107M020AT

DigiKey Part Number
399-18069-2-ND - Tape & Reel (TR)
399-18069-1-ND - Cut Tape (CT)
399-18069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D107M020AT
Description
CAP TANT 100UF 20% 20V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D107M020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,89000 €2,89 €
102,03000 €20,30 €
501,68720 €84,36 €
1001,58130 €158,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,45816 €729,08 €
1.0001,40045 €1.400,45 €
1.5001,37152 €2.057,28 €
2.5001,33947 €3.348,67 €
3.5001,32073 €4.622,56 €
5.0001,30270 €6.513,50 €
Manufacturers Standard Package
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,58360 €