
T491D107K010AT4839 | |
|---|---|
DigiKey Part Number | 399-T491D107K010AT4839TR-ND - Tape & Reel (TR) 399-T491D107K010AT4839CT-ND - Cut Tape (CT) 399-T491D107K010AT4839DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D107K010AT4839 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107K010AT4839 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,79100 € | 7,91 € |
| 50 | 0,62660 € | 31,33 € |
| 100 | 0,57570 € | 57,57 € |
| 500 | 0,48988 € | 244,94 € |
| 1.000 | 0,46332 € | 463,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43528 € | 1.088,20 € |
| 5.000 | 0,41838 € | 2.091,90 € |
| 7.500 | 0,40991 € | 3.074,32 € |
| 12.500 | 0,40052 € | 5.006,50 € |
| 17.500 | 0,39503 € | 6.913,02 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |

