
T491D106K035AG | |
|---|---|
DigiKey Part Number | 399-T491D106K035AGTR-ND - Tape & Reel (TR) 399-T491D106K035AGCT-ND - Cut Tape (CT) 399-T491D106K035AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D106K035AG |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D106K035AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,31200 € | 13,12 € |
| 50 | 1,06620 € | 53,31 € |
| 100 | 0,99030 € | 99,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,86170 € | 430,85 € |
| 1.000 | 0,82188 € | 821,88 € |
| 1.500 | 0,80195 € | 1.202,93 € |
| 2.500 | 0,77984 € | 1.949,60 € |
| 3.500 | 0,76692 € | 2.684,22 € |
| 5.000 | 0,75448 € | 3.772,40 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,40560 € |

