
T491C476K010AT7280 | |
|---|---|
DigiKey Part Number | 399-T491C476K010AT7280TR-ND - Tape & Reel (TR) 399-T491C476K010AT7280CT-ND - Cut Tape (CT) 399-T491C476K010AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C476K010AT7280 |
Description | CAP TANT 47UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C476K010AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52600 € | 5,26 € |
| 50 | 0,40800 € | 20,40 € |
| 100 | 0,37150 € | 37,15 € |
| 500 | 0,31004 € | 155,02 € |
| 1.000 | 0,29102 € | 291,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26752 € | 802,56 € |
| 6.000 | 0,25602 € | 1.536,12 € |
| 9.000 | 0,25026 € | 2.252,34 € |
| 15.000 | 0,24387 € | 3.658,05 € |
| 21.000 | 0,24014 € | 5.042,94 € |
| 30.000 | 0,23655 € | 7.096,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,02920 € |

