
T491C476K010AT2478 | |
|---|---|
DigiKey Part Number | 399-T491C476K010AT2478TR-ND - Tape & Reel (TR) 399-T491C476K010AT2478CT-ND - Cut Tape (CT) 399-T491C476K010AT2478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C476K010AT2478 |
Description | CAP TANT 47UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C476K010AT2478 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63200 € | 6,32 € |
| 50 | 0,49460 € | 24,73 € |
| 100 | 0,45230 € | 45,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38084 € | 190,42 € |
| 1.000 | 0,35873 € | 358,73 € |
| 1.500 | 0,34767 € | 521,50 € |
| 2.500 | 0,33539 € | 838,48 € |
| 3.500 | 0,32821 € | 1.148,73 € |
| 5.000 | 0,32132 € | 1.606,60 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,21520 € |

