
T491C475K035AT7280 | |
|---|---|
DigiKey Part Number | 399-T491C475K035AT7280TR-ND - Tape & Reel (TR) 399-T491C475K035AT7280CT-ND - Cut Tape (CT) 399-T491C475K035AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C475K035AT7280 |
Description | CAP TANT 4.7UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C475K035AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50300 € | 5,03 € |
| 50 | 0,38840 € | 19,42 € |
| 100 | 0,35340 € | 35,34 € |
| 500 | 0,29426 € | 147,13 € |
| 1.000 | 0,27595 € | 275,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25334 € | 760,02 € |
| 6.000 | 0,24227 € | 1.453,62 € |
| 9.000 | 0,23673 € | 2.130,57 € |
| 15.000 | 0,23058 € | 3.458,70 € |
| 21.000 | 0,22699 € | 4.766,79 € |
| 30.000 | 0,22353 € | 6.705,90 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,97960 € |

