22 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C226M006AT

DigiKey Part Number
399-8344-2-ND - Tape & Reel (TR)
399-8344-1-ND - Cut Tape (CT)
399-8344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C226M006AT
Description
CAP TANT 22UF 20% 6.3V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C226M006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.182
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,37800 €3,78 €
500,28840 €14,42 €
1000,26050 €26,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,21380 €106,90 €
1.0000,19933 €199,33 €
1.5000,19210 €288,15 €
2.5000,18408 €460,20 €
3.5000,17940 €627,90 €
5.0000,17490 €874,50 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,75640 €